- RS-stocknr.:
- 742-2397
- Fabrikantnummer:
- 770-001A102
- Fabrikant:
- Glenair
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 742-2397
- Fabrikantnummer:
- 770-001A102
- Fabrikant:
- Glenair
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Glenair Heat Shrink Boots, Lipped, Right Angle Type 1, Series 77
Glenair full nelson lipped right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. These Glenair heat shrink boots fit most standard boot adapters for circular connectors, typical applications include military vehicles and petrol chemical exploration. Available with an internal coating of R epoxy adhesive (R part number designation) or adhesive free.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Adapter Shrink Boot |
Material | Elastomer |
Series | Series 77 |