TE Connectivity Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 1.219m Length 3:1 Ratio, ATUM Series
- RS-stocknr.:
- 782-0719
- Fabrikantnummer:
- ATUM-9/3-0-STK
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 782-0719
- Fabrikantnummer:
- ATUM-9/3-0-STK
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
Adhesive Wall Tubing 3:1
3:1 Shrink Ratio
Semiflexible polyolefin tubing
ATUM Adhesive lining bonds to various plastics, rubbers and metals
Meets requirements SAE-AMS-DTL-23053/4 Class 3
Thin wall style, dual type
Semiflexible polyolefin tubing
ATUM Adhesive lining bonds to various plastics, rubbers and metals
Meets requirements SAE-AMS-DTL-23053/4 Class 3
Thin wall style, dual type
Applications:
Cable Jacket repair sleeve
Cable jacketing
Insulation and protection
Sealing
Cable jacketing
Insulation and protection
Sealing
Standards
UL E85381, RoHS, ELV
Specificaties
Kenmerk | Waarde |
---|---|
Sleeve Diameter | 9mm |
Colour | Black |
Shrunk Diameter | 3mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 1.219m |
Material | Polyolefin |
Series | ATUM |
- RS-stocknr.:
- 782-0719
- Fabrikantnummer:
- ATUM-9/3-0-STK
- Fabrikant:
- TE Connectivity