Anderson Power Products Cover, SBS Series 2 Way, For Use With SBS
- RS-stocknr.:
- 429-970
- Artikelnummer Distrelec:
- 304-07-879
- Fabrikantnummer:
- SBSX75A-PLUG-COVER
- Fabrikant:
- Anderson Power Products
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,32
(excl. BTW)
€ 4,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,32 |
| 10 - 24 | € 3,05 |
| 25 + | € 2,69 |
*prijsindicatie
- RS-stocknr.:
- 429-970
- Artikelnummer Distrelec:
- 304-07-879
- Fabrikantnummer:
- SBSX75A-PLUG-COVER
- Fabrikant:
- Anderson Power Products
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Anderson Power Products | |
| Product Type | Heavy Duty Power Connector Accessory | |
| Accessory Type | Cover | |
| Size | 10B | |
| Voltage | 60V | |
| Colour | White, Red, Grey, Green, Blue, Black | |
| Number of Contacts | 2 | |
| Series | SBS | |
| For Use With | SBS | |
| Standards/Approvals | UL94 V0, IEC 60512-5, UL1977, UL50E, UL 60950-1, UL 62368-1, Glow Wire 960°C per 60695-2-12, IEC 60529, CSA | |
| Maximum Wire Size mm² | 25mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Anderson Power Products | ||
Product Type Heavy Duty Power Connector Accessory | ||
Accessory Type Cover | ||
Size 10B | ||
Voltage 60V | ||
Colour White, Red, Grey, Green, Blue, Black | ||
Number of Contacts 2 | ||
Series SBS | ||
For Use With SBS | ||
Standards/Approvals UL94 V0, IEC 60512-5, UL1977, UL50E, UL 60950-1, UL 62368-1, Glow Wire 960°C per 60695-2-12, IEC 60529, CSA | ||
Maximum Wire Size mm² 25mm² | ||
- Land van herkomst:
- CN
The Anderson Power Products Plug Cover Housing including a lanyard and it is designed to protect plugs from dirt, moisture, and mechanical damage when not in use. The included lanyard ensures the cover stays attached, preventing loss and providing convenience for easy handling.
Protects plugs from dirt and moisture
Includes a lanyard for easy attachment and convenience
Gerelateerde Links
- Anderson Power Products Mounting O-Rings For Use With SBS
- Anderson Power Products Heavy Duty Power Connector 2 Way SBS Male, 600V
- Anderson Power Products SBS Range Heavy Duty Power Connector Housing
- Anderson Power Products SBSX Range Protection Cap
- Anderson Power Products Heavy Duty Power Connector Crimp SBSX Male, 60V
- Anderson Power Products SBSX Range Heavy Duty Power Connector Housing
- Anderson Power Products Heavy Duty Power Connector Crimp 140A 60V
- Anderson Power Products Heavy Duty Power Connector Crimp 140A 60V
