HARTING Adapter, Han F+B Series, For Use With Han 3A Insert
- RS-stocknr.:
- 743-407
- Fabrikantnummer:
- 09155039911
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 2 eenheden)*
€ 13,68
(excl. BTW)
€ 16,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 9 | € 13,68 | € 6,84 |
| 10 + | € 12,59 | € 6,295 |
*prijsindicatie
- RS-stocknr.:
- 743-407
- Fabrikantnummer:
- 09155039911
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Adapter | |
| Gender | Female/Male | |
| Accessory Type | Adapter | |
| Size | 30 x 29.9 x 19 mm | |
| Colour | Brown | |
| Series | Han F+B | |
| For Use With | Han 3A Insert | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Adapter | ||
Gender Female/Male | ||
Accessory Type Adapter | ||
Size 30 x 29.9 x 19 mm | ||
Colour Brown | ||
Series Han F+B | ||
For Use With Han 3A Insert | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The HARTING Han F+B 3A adaptor is designed for use with Han 3A inserts, providing a reliable connection in various applications. Made from Durable polycarbonate, this adaptor ensures long-lasting performance and compliance with relevant standards.
Features & Benefits
Adaptor type allows for seamless integration with Han 3A inserts
Polycarbonate construction offers high impact resistance and durability
Compact size of 30 x 29.9 x 19 mm facilitates easy installation in tight spaces
Compliant with China RoHS and ELV standards for environmental safety
Brown colour provides easy identification in complex setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Gerelateerde Links
- HARTING Han F+B Range Housing, 3A
- HARTING Heavy Duty Power Connector Insert Han F+B Series Male, 44 Contacts
- HARTING Heavy Duty Power Connector Insert Han F+B Series Female, 44 Contacts
- HARTING Insert For Use With Han Industrial Circular Connector
- HARTING Removal Tool For Use With Circular Inserts
- HARTING Heavy Duty Power Connector Insert & Modules Han F+B Series Male, 12 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han F+B Series Female, 12 Contacts
- HARTING Cable Gland For Use With Han F+B Industrial Connector
