HARTING Insert, Han Snap Series, For Use With Han 6B/10B/16B/24B/16A Heavy Duty Power Connector

Afbeelding representeert productcategorie

Subtotaal (1 zak van 10 eenheden)*

€ 173,82

(excl. BTW)

€ 210,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 173,82€ 17,382

*prijsindicatie

RS-stocknr.:
745-187
Fabrikantnummer:
09330009988
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Insert

Accessory Type

Insert

Gender

Female/Male

Size

84.5 x 70 x 43.2 mm

Colour

Pebble Grey

Series

Han Snap

For Use With

Han 6B/10B/16B/24B/16A Heavy Duty Power Connector

Material

Polycarbonate

Standards/Approvals

UL 94 V-0

Land van herkomst:
DE
The HARTING Han-Snap Standard Rail Fixing Type 6/10 is a mounting insert designed for use with Han 6B/10B/16B/24B/16A heavy-duty power connectors. Its Compact design and practical mounting solutions enhance installation efficiency and save valuable space in various applications.

Features & Benefits


Insert is mounted with carrier element for secure attachment

A practical solution to fix the insert directly on a standard rail simplifies installation

Insert can be assembled to Han-Snap element with screw-driver for ease of use

Compact design saves space, optimising layout in control panels

Made from polycarbonate for durability and resistance to impact

Complies with multiple standards including RoHS and IEC 60068 for reliability

Pebble grey colour provides a NEUTRAL aesthetic for various environments

Size of 84.5 x 70 x 43.2 mm fits standard mounting requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the size of this mounting insert?


The size of the mounting insert is 84.5 x 70 x 43.2 mm.

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant and meets various safety standards.

What material is this mounting insert MADE from?


The mounting insert is MADE from polycarbonate, ensuring durability and reliability.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.