Amphenol Industrial Screw, Tru-Loc Series Thread Size M4 1 Way, For Use With Floating Mate Connector Series
- RS-stocknr.:
- 870-420
- Fabrikantnummer:
- C10-781688-000
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 3,76
(excl. BTW)
€ 4,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 3,76 | € 0,752 |
| 5 - 9 | € 3,46 | € 0,692 |
| 10 + | € 3,12 | € 0,624 |
*prijsindicatie
- RS-stocknr.:
- 870-420
- Fabrikantnummer:
- C10-781688-000
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector | |
| Accessory Type | Screw | |
| Size | 2.4mm | |
| Colour | Metallic | |
| Number of Contacts | 1 | |
| Series | Tru-Loc | |
| For Use With | Floating Mate Connector Series | |
| Material | Steel | |
| Standards/Approvals | ROHS | |
| Thread Size | M4 | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector | ||
Accessory Type Screw | ||
Size 2.4mm | ||
Colour Metallic | ||
Number of Contacts 1 | ||
Series Tru-Loc | ||
For Use With Floating Mate Connector Series | ||
Material Steel | ||
Standards/Approvals ROHS | ||
Thread Size M4 | ||
- Land van herkomst:
- CN
The Amphenol Industrial M4 Floating Screw serves as premium mounting hardware for heavy-duty power and drawer-style battery module applications. This Active connector accessory ensures smooth blind-mate alignment while significantly reducing mating stress during operation.
Thread size of M4
Compatible with Floating Mate Connector series
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood, 2+12
