HARTING Han E Male Contact, 16A Maximum Wire Size 1.5 mm² for use with Crimp
- RS-stocknr.:
- 162-471
- Fabrikantnummer:
- 09330006304
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 19,04
(excl. BTW)
€ 23,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 4 | € 19,04 | € 3,808 |
| 5 - 9 | € 17,51 | € 3,502 |
| 10 + | € 15,82 | € 3,164 |
*prijsindicatie
- RS-stocknr.:
- 162-471
- Fabrikantnummer:
- 09330006304
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han E | |
| Accessory Type | Contact | |
| Current | 16A | |
| Contact Plating | Copper | |
| For Use With | Crimp | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | IEC 60664-1, IEC 61984 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han E | ||
Accessory Type Contact | ||
Current 16A | ||
Contact Plating Copper | ||
For Use With Crimp | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals IEC 60664-1, IEC 61984 | ||
Maximum Wire Size mm² 1.5mm² | ||
Gender Male | ||
- Land van herkomst:
- DE
The HARTING Crimp contact having Copper alloy contact material. It is male gender contact.
RoHS compliant with exemption
ELV status is compliant with exemption
Gerelateerde Links
- HARTING Han E Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy Duty
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 1.5 Maximum Wire Size 1.5 mm² for use with Heavy Duty Power
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy Duty Power
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with HMC
- HARTING Han E HMC Male Crimp Contact, 16A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with HMC Connector
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E Connector
- HARTING Han E Female Contact, 16A Maximum Wire Size 0.5 mm² for use with Crimp