HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 1.5 mm² for use with Han Yellock
- RS-stocknr.:
- 736-889
- Fabrikantnummer:
- 11050006205
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 89,21
(excl. BTW)
€ 107,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 89,21 | € 0,892 |
*prijsindicatie
- RS-stocknr.:
- 736-889
- Fabrikantnummer:
- 11050006205
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han Yellock | |
| Accessory Type | Connector Contact | |
| Current | 20A | |
| Contact Plating | Silver | |
| For Use With | Han Yellock Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 500V | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 1.5mm² | |
| Gender | Female | |
| Size | 4.5 x 14.6 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han Yellock | ||
Accessory Type Connector Contact | ||
Current 20A | ||
Contact Plating Silver | ||
For Use With Han Yellock Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 500V | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 1.5mm² | ||
Gender Female | ||
Size 4.5 x 14.6 mm | ||
- Land van herkomst:
- DE
The HARTING Han-Yellock F-c 1.5mm² (Ag) is a female crimp contact designed for use with Han Yellock connectors. It provides reliable electrical connections with a rated current of up to 20 A, ensuring efficient performance in various applications.
Features & Benefits
Crimp contact ensures secure and reliable electrical connections
Rated current of ≤20 A supports efficient power transmission
Female gender allows compatibility with male connectors
Copper alloy construction enhances conductivity and durability
Silver plating improves corrosion resistance and conductivity
Conductor cross-section of 1.5 mm² accommodates various wire sizes
Compliant with China RoHS 50 and ELV status for environmental safety
Meets IEC 60664-1 and IEC 61984 standards for quality assurance
Compact size of 4.5 x 14.6 mm facilitates easy installation
Termination type is crimp, ensuring a strong mechanical connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This crimp contact requires crimp termination for secure installation.
What is the maximum wire size for this crimp contact?
The maximum wire size for this crimp contact is 1.5 mm².
Gerelateerde Links
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 3 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 2.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 1 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 0.75 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 4 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 0.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 1.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm²
