HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- RS-stocknr.:
- 737-087
- Fabrikantnummer:
- 09310006203
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 94,46
(excl. BTW)
€ 114,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 94,46 | € 3,778 |
*prijsindicatie
- RS-stocknr.:
- 737-087
- Fabrikantnummer:
- 09310006203
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han HsB | |
| Current | 35A | |
| Accessory Type | Connector Contact | |
| Contact Plating | Silver | |
| For Use With | Han HsB Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Size | 6.4 x 24.9 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han HsB | ||
Current 35A | ||
Accessory Type Connector Contact | ||
Contact Plating Silver | ||
For Use With Han HsB Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 690V | ||
Standards/Approvals RoHS | ||
Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Size 6.4 x 24.9 mm | ||
- Land van herkomst:
- DE
The HARTING crimp contact from Harting is designed for use with Han HsB connectors, providing reliable electrical connections in various applications. With a rated current of up to 35 A and a maximum wire size of 10 mm², it ensures efficient power transmission.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Rated current of ≤35 A supports high-performance applications
Female gender design allows for versatile connectivity options
Made from copper alloy for excellent conductivity and durability
Silver plating enhances corrosion resistance and conductivity
Conductor cross-section of 10 mm² accommodates larger wire sizes
Complies with IEC 60664-1 and IEC 61984 for safety standards
Meets China RoHS and ELV status for environmental compliance
Compact size of 6.4 x 24.9 mm facilitates easy installation
Crimp termination type ensures a strong mechanical connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this crimp contact is 690 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size for this crimp contact?
The maximum wire size for this crimp contact is 10 mm².
Gerelateerde Links
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 2.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 2.5 mm² for use with Han HsB Connector
