HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 2.5 mm² for use with Han HsB Connector
- RS-stocknr.:
- 737-151
- Fabrikantnummer:
- 09310006105
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 68,93
(excl. BTW)
€ 83,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 68,93 | € 2,757 |
*prijsindicatie
- RS-stocknr.:
- 737-151
- Fabrikantnummer:
- 09310006105
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han HsB | |
| Accessory Type | Connector Contact | |
| Current | 35A | |
| Contact Plating | Silver | |
| For Use With | Han HsB Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 690V | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Gender | Male | |
| Size | 6.4 x 26.9 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han HsB | ||
Accessory Type Connector Contact | ||
Current 35A | ||
Contact Plating Silver | ||
For Use With Han HsB Connector | ||
Contact Material Copper Alloy | ||
Voltage 690V | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Gender Male | ||
Size 6.4 x 26.9 mm | ||
- Land van herkomst:
- DE
The HARTING Han HsB-SMC-MC-CRT crimp contact is designed for use with Han HsB connectors, providing reliable electrical connections in various applications. With a rated current of up to 35 A and a maximum wire size of 2.5 mm², it ensures efficient power transmission.
Features & Benefits
Crimp termination allows for secure and reliable connections
Rated current of ≤35 A supports high-performance applications
Male gender configuration ensures compatibility with Han HsB connectors
Made from copper alloy for excellent conductivity
Silver plating enhances corrosion resistance and conductivity
Conductor cross-section of 2.5 mm² accommodates various wire sizes
Complies with IEC 60664-1 and IEC 61984 for safety standards
RoHS and REACH compliant for environmental safety
Compact size of 6.4 x 26.9 mm facilitates easy installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is ≤35 A.
Is this product compliant with environmental standards?
Yes, it meets China RoHS, ELV, and IEC standards.
What is the maximum wire size this contact can accommodate?
The maximum wire size is 2.5 mm² or AWG 14.
Gerelateerde Links
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
