HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 0.75 mm² for use with Han E
- RS-stocknr.:
- 737-784
- Fabrikantnummer:
- 09338006214
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 158,95
(excl. BTW)
€ 192,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 158,95 | € 1,59 |
*prijsindicatie
- RS-stocknr.:
- 737-784
- Fabrikantnummer:
- 09338006214
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han E High Temp | |
| Accessory Type | Connector Contact | |
| Current | 16A | |
| Contact Plating | Silver | |
| For Use With | Han E Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 0.75mm² | |
| Gender | Female | |
| Size | 4.5 x 22.2 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han E High Temp | ||
Accessory Type Connector Contact | ||
Current 16A | ||
Contact Plating Silver | ||
For Use With Han E Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 0.75mm² | ||
Gender Female | ||
Size 4.5 x 22.2 mm | ||
- Land van herkomst:
- DE
The HARTING Han E High Temp female crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 16 A, it ensures efficient power transmission while maintaining compatibility with Han E connectors.
Features & Benefits
Crimp contact provides secure and stable electrical connections
Rated current of ≤16 A supports a wide range of applications
Female design allows for easy integration with Han E connectors
Made from copper alloy for excellent conductivity and durability
Silver plating enhances corrosion resistance and improves performance
Conductor cross-section of 0.75 mm² accommodates standard wire sizes
Compliant with IEC 60664-1 and IEC 61984 for safety and reliability
Compact size of 4.5 x 22.2 mm facilitates space-saving installations
RoHS and REACH compliant ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is ≤16 A.
Is this product RoHS and REACH compliant?
Yes, it is RoHS and REACH compliant.
What is the maximum wire size this contact can accommodate?
The maximum wire size is 0.75 mm².
Gerelateerde Links
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 0.5 mm² for use with Han E
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 2.5 mm² for use with Han E
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 1 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 0.75 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 0.5 mm² for use with Han E Connector
