HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 4 mm² for use with Han Yellock
- RS-stocknr.:
- 741-738
- Fabrikantnummer:
- 11050006228
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 510,14
(excl. BTW)
€ 617,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 510,14 | € 5,101 |
*prijsindicatie
- RS-stocknr.:
- 741-738
- Fabrikantnummer:
- 11050006228
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han Yellock | |
| Current | 20A | |
| Accessory Type | Connector Contact | |
| Contact Plating | Gold | |
| For Use With | Han Yellock Connector | |
| Contact Material | Copper Alloy | |
| Voltage | 500V | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Size | 4.5 x 14.6 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han Yellock | ||
Current 20A | ||
Accessory Type Connector Contact | ||
Contact Plating Gold | ||
For Use With Han Yellock Connector | ||
Contact Material Copper Alloy | ||
Voltage 500V | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Size 4.5 x 14.6 mm | ||
- Land van herkomst:
- DE
The HARTING Han-Yellock F-c 4mm² (Au) is a female crimp contact designed for use with Han Yellock connectors. It provides reliable electrical connections with a rated current of up to 20 A, ensuring efficient performance in various applications.
Features & Benefits
Crimp contact ensures secure and reliable electrical connections
Rated current of ≤20 A supports efficient power transmission
Female gender allows compatibility with male connectors
Made from copper alloy for excellent conductivity and durability
Gold plating enhances corrosion resistance and improves contact reliability
Conductor cross-section of 4 mm² accommodates larger wire sizes
Complies with IEC 60664-1 and IEC 61984 for safety and performance
Meets China RoHS and ELV standards for environmental compliance
Compact size of 4.5 x 14.6 mm facilitates easy integration into assemblies
Termination type is crimp, ensuring a strong mechanical connection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum wire size this contact can accommodate?
The maximum wire size for this crimp contact is 4 mm².
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and REACH standards.
What is the maximum wire size for this crimp contact?
The maximum wire size for this crimp contact is 4 mm².
Gerelateerde Links
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 2.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 0.75 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 1.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 3 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 0.5 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 1 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Maximum Wire Size 4 mm² for use with Han Yellock
- HARTING 4.5 x 14.6 mm Han Yellock Female Connector Contact, 20A Minimum Wire Size 0.14 mm² Maximum Wire Size 0.37 mm²
