HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- RS-stocknr.:
- 743-335
- Fabrikantnummer:
- 09310006102
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 68,93
(excl. BTW)
€ 83,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 15 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 68,93 | € 2,757 |
*prijsindicatie
- RS-stocknr.:
- 743-335
- Fabrikantnummer:
- 09310006102
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han HsB | |
| Current | 35A | |
| Accessory Type | Connector Contact | |
| Contact Plating | Silver | |
| For Use With | Han HsB Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Size | 6.4 x 26.9 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han HsB | ||
Current 35A | ||
Accessory Type Connector Contact | ||
Contact Plating Silver | ||
For Use With Han HsB Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 690V | ||
Standards/Approvals RoHS | ||
Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Size 6.4 x 26.9 mm | ||
- Land van herkomst:
- DE
The HARTING Han HsB-SMC-MC-CRT crimp contact is designed for use with Han HsB connectors, providing reliable electrical connections in various applications. With a rated current of up to 35 A and a maximum wire size of 6 mm², it ensures efficient power transmission.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Rated current of ≤35 A supports efficient power transmission
Male gender ensures compatibility with corresponding female connectors
Copper alloy construction enhances conductivity and reduces resistance
Silver plating improves corrosion resistance and longevity
Conductor cross-section of 6 mm² accommodates larger wire sizes
Compliant with China RoHS 50 and ELV standards for environmental safety
Meets IEC 60664-1 and IEC 61984 standards for electrical safety
Compact size of 6.4 x 26.9 mm allows for space-efficient installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this crimp contact is 690 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
What is the maximum wire size for this crimp contact?
The maximum wire size for this crimp contact is 6 mm².
Gerelateerde Links
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 2.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
