HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 2.5 mm² for use with Han HsB Connector
- RS-stocknr.:
- 744-718
- Fabrikantnummer:
- 09310006205
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 25 eenheden)*
€ 94,46
(excl. BTW)
€ 114,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 94,46 | € 3,778 |
*prijsindicatie
- RS-stocknr.:
- 744-718
- Fabrikantnummer:
- 09310006205
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han HsB | |
| Current | 35A | |
| Accessory Type | Connector Contact | |
| Contact Plating | Silver | |
| For Use With | Han HsB Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 690V | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Gender | Female | |
| Size | 6.4 x 24.9 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han HsB | ||
Current 35A | ||
Accessory Type Connector Contact | ||
Contact Plating Silver | ||
For Use With Han HsB Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 690V | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Gender Female | ||
Size 6.4 x 24.9 mm | ||
- Land van herkomst:
- DE
The HARTING Ensure a secure and high-performance connection in your industrial applications with the Harting Han HsB Series Heavy Duty Crimp Socket Contact. This robust contact, designed for 14 AWG wire, delivers a reliable 35A current rating, making it Ideal for demanding power and signal transmission tasks.
Features & Benefits
Crimp contact provides a secure and reliable connection
Rated current of ≤35 A supports high-performance applications
Female gender ensures compatibility with Han HsB connectors
Constructed from copper alloy for excellent conductivity
Silver plating enhances corrosion resistance and conductivity
Conductor cross-section of 2.5 mm² accommodates various wire sizes
Complies with IEC 60664-1 and IEC 61984 for safety standards
RoHS and REACH compliant for environmental safety
Compact size of 6.4 x 24.9 mm allows for space-efficient installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this product is 690 V.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum wire size this contact can accommodate?
The maximum wire size this contact can accommodate is 2.5 mm².
Gerelateerde Links
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
- HARTING 6.4 x 24.9 mm Han HsB Female Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 1.5 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 10 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 4 mm² for use with Han HsB Connector
- HARTING 6.4 x 26.9 mm Han HsB Male Connector Contact, 35A Maximum Wire Size 6 mm² for use with Han HsB Connector
