HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 0.5 mm² for use with Han E Connector
- RS-stocknr.:
- 744-725
- Fabrikantnummer:
- 09338006121
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 144,34
(excl. BTW)
€ 174,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 144,34 | € 1,443 |
*prijsindicatie
- RS-stocknr.:
- 744-725
- Fabrikantnummer:
- 09338006121
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han E High Temp | |
| Accessory Type | Connector Contact | |
| Current | 16A | |
| Contact Plating | Silver | |
| For Use With | Han E Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 0.5mm² | |
| Gender | Male | |
| Size | 4.5 x 25 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series Han E High Temp | ||
Accessory Type Connector Contact | ||
Current 16A | ||
Contact Plating Silver | ||
For Use With Han E Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 0.5mm² | ||
Gender Male | ||
Size 4.5 x 25 mm | ||
- Land van herkomst:
- DE
The HARTING Han E High Temp male crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 16 A, it ensures efficient power transmission while maintaining compatibility with Han E connectors.
Features & Benefits
Crimp contact provides secure and stable connections
Rated current of ≤16 A supports efficient power transmission
Male gender ensures compatibility with Han E connectors
Made from copper alloy for excellent conductivity
Silver plating enhances corrosion resistance and durability
Conductor cross-section of 0.5 mm² accommodates AWG 20 wire
Compact size of 4.5 x 25 mm allows for space-efficient installations
Compliant with China RoHS 50 and ELV status for environmental safety
Meets IEC 60664-1 and IEC 61984 standards for reliability
Termination type is crimp for easy and secure installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is ≤16 A.
Is this product RoHS and REACH compliant?
Yes, this product is compliant with China RoHS 50 and REACH SVHC.
What is the maximum wire size for this crimp contact?
The maximum wire size for this crimp contact is 0.5 mm².
Gerelateerde Links
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 2.5 mm² for use with Han E Connector
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 1 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1 mm² for use with Han E Connector
- HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 0.75 mm² for use with Han E Connector
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 0.5 mm² for use with Han E
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 2.5 mm² for use with Han E
- HARTING 4.5 x 22.2 mm Han E High Temp Female Connector Contact, 16A Maximum Wire Size 0.75 mm² for use with Han E
