HARTING Push Pull Female Crimp, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 2.5 mm² for use with Industrial
- RS-stocknr.:
- 744-906
- Fabrikantnummer:
- 09465003401
- Fabrikant:
- HARTING
Subtotaal (1 zak van 100 eenheden)*
€ 508,97
(excl. BTW)
€ 615,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 508,97 | € 5,09 |
*prijsindicatie
- RS-stocknr.:
- 744-906
- Fabrikantnummer:
- 09465003401
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Series | Push Pull | |
| Accessory Type | Crimp | |
| Current | 16A | |
| For Use With | Industrial Connector | |
| Termination Type | Crimp | |
| Voltage | 250V | |
| Minimum Wire Size mm² | 0.75mm² | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Gender | Female | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Series Push Pull | ||
Accessory Type Crimp | ||
Current 16A | ||
For Use With Industrial Connector | ||
Termination Type Crimp | ||
Voltage 250V | ||
Minimum Wire Size mm² 0.75mm² | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Wire Size mm² 2.5mm² | ||
Gender Female | ||
- Land van herkomst:
- RO
The HARTING HPP V4 Power insert is a female connector designed for crimp termination, suitable for applications requiring reliable electrical connections. With a rated current of 16 A and a voltage of 250 V, it ensures efficient power distribution in various industrial settings.
Features & Benefits
Female connector design allows for secure and reliable connections
Crimp termination provides a strong mechanical and electrical connection
Rated current of 16 A supports a wide range of applications
Two contacts enable efficient power distribution
Conductor cross-section of 0.75 to 2.5 mm² accommodates various wire sizes
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C supports diverse environments
Panel mount design simplifies installation in control panels
Complies with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 250 V.
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This connector is designed for applications with a rated current of 16 A.
Gerelateerde Links
- TE Connectivity Contacts – 10A/16A Female Connector Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm²
- HARTING Han E Female Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with Heavy Duty
- HARTING Han E Male Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with Heavy Duty
- HARTING Han Contacts Male Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with Heavy
- HARTING Han E Male Relay Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm²
- HARTING Han E HMC Male Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with HMC
- HARTING Han E HMC Female Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with HMC
- HARTING Push Pull Female Crimp, 12A Minimum Wire Size 0.75 mm² Maximum Wire Size 2.5 mm² for use with Industrial
