HARTING 15 x 50.2 mm Han Female Pneumatic Contact for use with Pneumatic Module
- RS-stocknr.:
- 747-033
- Fabrikantnummer:
- 09140006468
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 10 eenheden)*
€ 448,56
(excl. BTW)
€ 542,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 448,56 | € 44,856 |
*prijsindicatie
- RS-stocknr.:
- 747-033
- Fabrikantnummer:
- 09140006468
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Contact | |
| Series | Han | |
| Accessory Type | Pneumatic Contact | |
| For Use With | Pneumatic Module | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Size | 15 x 50.2 mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Contact | ||
Series Han | ||
Accessory Type Pneumatic Contact | ||
For Use With Pneumatic Module | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Gender Female | ||
Size 15 x 50.2 mm | ||
- Land van herkomst:
- CN
The HARTING Pneumatic contact designed for use with pneumatic modules, featuring a female connection and integrated shut-off valve. This product ensures reliable performance in pneumatic systems, enhancing operational efficiency.
Features & Benefits
Pneumatic contact MADE from brass provides durability and corrosion resistance
Integrated shut-off valve enhances safety by preventing unintended airflow
Female gender connection ensures compatibility with standard pneumatic fittings
Compact size of 15 x 50.2 mm allows for easy integration in tight spaces
Compliant with China RoHS and ELV standards ensures environmental safety
Reach SVHC compliant for assurance in hazardous substance management
Applications
Used in pneumatic automation systems
Suitable for control panels in industrial environments
Employed in manufacturing and assembly lines
Integrated into robotics and automated machinery
What is the contact material for this product?
The contact material is brass, providing durability and corrosion resistance.
What is the size of this pneumatic contact?
The size of the pneumatic contact is 15 x 50.2 mm.
Gerelateerde Links
- HARTING 15 x 50.2 mm Han Female Pneumatic Contact for use with Pneumatic Module
- HARTING 15 x 49.6 mm Han Female Pneumatic Contact for use with Pneumatic Module
- HARTING 15 x 40.3 mm Han Female Pneumatic Contact for use with Pneumatic Module
- HARTING 15 x 54.6 mm Han Female Pneumatic Contact for use with Pneumatic Module
- HARTING 15 x 50.6 mm Han Male Pneumatic Contact for use with Pneumatic Module
- HARTING 15 x 55.8 mm Han Male Pneumatic Contact for use with Pneumatic Module
- HARTING 9 x 48.8 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module
- HARTING 9 x 61.7 mm Han Pneumatic Module Female Pneumatic Contact for use with Pneumatic Module
