TE Connectivity 1-2361483 Female Float for use with Connector Contact
- RS-stocknr.:
- 785-433
- Fabrikantnummer:
- 1-2361483-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 250 eenheden)*
€ 10.325,24
(excl. BTW)
€ 12.493,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 10.325,24 | € 41,301 |
*prijsindicatie
- RS-stocknr.:
- 785-433
- Fabrikantnummer:
- 1-2361483-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Insert | |
| Series | 1-2361483 | |
| Accessory Type | Float | |
| For Use With | Connector Contact | |
| Termination Type | Press Fit | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Insert | ||
Series 1-2361483 | ||
Accessory Type Float | ||
For Use With Connector Contact | ||
Termination Type Press Fit | ||
Standards/Approvals RoHS | ||
Gender Female | ||
- Land van herkomst:
- US
The TE Connectivity Socket insert is designed for efficient connection in electronic applications, delivering reliability and performance in a Compact format.
EU RoHS Directive 2011/65/EU compliant for safer environmental standards
Obsolete model indicating Advanced technology adaptation
Not yet reviewed for halogen content to ensure minimal environmental impact
Provides assurance against REACH SVHC compliance for enhanced safety
Includes insights on solder process capability for manufacturing flexibility
Gerelateerde Links
- TE Connectivity EJT2.54 Female Connector, 3A for use with Cable
- TE Connectivity 1-192033 Female Heavy Duty Power Connector, 15A for use with High Current Connectors / ELCON Drawer
- TE Connectivity 8 mm AMP Female Socket Contact, 75A for use with Connector
- Harting Float Washer For Use With Heavy Duty Power Connectors
- TE Connectivity HK-HDW Female Contact Insert, 11A for use with Heavy Duty Connectors
- HARTING Docking Frame Float Washer For Use With Heavy Duty Power Connectors
- TE Connectivity HDC MM Female Socket Contact, 40A Maximum Wire Size 1 mm² for use with Heavy Duty Power Connector
- TE Connectivity, Heavy Duty Sealed Connector Female Housing for use with Heavy Duty Sealed Connector Series For
