HARTING 911000 Male Contact, 400A Maximum Wire Size 120 mm² for use with TC400 Series Connectors
- RS-stocknr.:
- 834-811
- Fabrikantnummer:
- 09110006576
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 77,44
(excl. BTW)
€ 93,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,44 |
*prijsindicatie
- RS-stocknr.:
- 834-811
- Fabrikantnummer:
- 09110006576
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | 911000 | |
| Accessory Type | Contact | |
| Current | 400A | |
| Contact Plating | Silver Plated | |
| For Use With | TC400 Series Connectors | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61984 | |
| Maximum Wire Size mm² | 120mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series 911000 | ||
Accessory Type Contact | ||
Current 400A | ||
Contact Plating Silver Plated | ||
For Use With TC400 Series Connectors | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61984 | ||
Maximum Wire Size mm² 120mm² | ||
Gender Male | ||
- Land van herkomst:
- DE
The HARTING crimp contact designed for robust connectivity in various applications, ensuring reliable electrical connections with a conductor cross-section of 120 mm².
Stripping length of 22.5 mm allows for precise termination
Operating temperature range from -40 to +125 °C for diverse environments
Rated for more than 500 mating cycles, ensuring durability and longevity
Gerelateerde Links
- HARTING 911000 Male Contact, 400A Maximum Wire Size 120 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 400A Maximum Wire Size 95 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 400A Maximum Wire Size 150 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 150A Maximum Wire Size 95 mm² for use with TC400 Series Connectors
- HARTING TC 350 Male Contact, 350A Maximum Wire Size 120 mm² for use with Cables
- HARTING 20.95 x 49.2 mm TC 300 Male Connector Contact, 300A Maximum Wire Size 120 mm² for use with Han 300A Module
- HARTING 22 x 91.2 mm TC 350 Female Contact, 350A Maximum Wire Size 120 mm² for use with HPR Hood and Housing
- HARTING Module 91000 Series Female, 1 Contacts
