HARTING 911000 Male Contact, 400A Maximum Wire Size 95 mm² for use with TC400 Series Connectors
- RS-stocknr.:
- 834-813
- Fabrikantnummer:
- 09110006675
- Fabrikant:
- HARTING
Subtotaal (1 eenheid)*
€ 77,44
(excl. BTW)
€ 93,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,44 |
*prijsindicatie
- RS-stocknr.:
- 834-813
- Fabrikantnummer:
- 09110006675
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Crimp Contact | |
| Series | 911000 | |
| Current | 400A | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | TC400 Series Connectors | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61984 | |
| Maximum Wire Size mm² | 95mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Crimp Contact | ||
Series 911000 | ||
Current 400A | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With TC400 Series Connectors | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61984 | ||
Maximum Wire Size mm² 95mm² | ||
Gender Male | ||
- Land van herkomst:
- DE
The HARTING crimp contact connector is designed for robust and reliable electrical connections, efficiently accommodating conductor cross-sections up to 95 mm². Ideal for demanding applications in industrial environments.
Rated current capacity of 400 A ensures high-performance applications
Achieves low contact resistance of less than 0.3 mΩ for optimal conductivity
Stripping length of 22.5 mm simplifies the installation process
Gerelateerde Links
- HARTING 911000 Male Contact, 400A Maximum Wire Size 95 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 400A Maximum Wire Size 120 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 400A Maximum Wire Size 150 mm² for use with TC400 Series Connectors
- HARTING 911000 Male Contact, 150A Maximum Wire Size 95 mm² for use with TC400 Series Connectors
- HARTING 30 x 94.1 mm TC 800 Male Connector Contact, 800A Maximum Wire Size 95 mm² for use with Han TC Connector
- HARTING Module 91000 Series Male, 1 Contacts
- HARTING Module 91000 Series Female, 1 Contacts
- HARTING DIN 41612 Male Coaxial Contact, 1.5A Maximum Wire Size 0.5 mm²
