Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- RS-stocknr.:
- 870-416
- Fabrikantnummer:
- C10-792425-023
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 3,56
(excl. BTW)
€ 4,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 9 | € 3,56 | € 1,78 |
| 10 - 24 | € 3,28 | € 1,64 |
| 25 + | € 2,96 | € 1,48 |
*prijsindicatie
- RS-stocknr.:
- 870-416
- Fabrikantnummer:
- C10-792425-023
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Tru-Loc | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | Amphenol Floating Mate Connectors | |
| Contact Material | Copper Alloy | |
| Voltage | 1000V dc | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 4128 | |
| Maximum Wire Size mm² | 4mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Tru-Loc | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With Amphenol Floating Mate Connectors | ||
Contact Material Copper Alloy | ||
Voltage 1000V dc | ||
Termination Type Crimp | ||
Standards/Approvals UL 4128 | ||
Maximum Wire Size mm² 4mm² | ||
Gender Male | ||
- Land van herkomst:
- CN
The Amphenol Industrial power pin contact is designed for reliable electrical connections. It is essential for optimising the efficiency of power distribution systems, ensuring robust and secure connections in demanding applications.
Power pin contact is designed for 6SQmm/10AWG configurations
Utilises tin plating for enhanced conductivity and durability
Enables secure and efficient electrical connections under varying environmental conditions
Tested for performance across rigorous operating temperature ranges
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
