Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- RS-stocknr.:
- 870-417
- Fabrikantnummer:
- C10-792426-023
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 8,44
(excl. BTW)
€ 10,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 9 | € 8,44 | € 4,22 |
| 10 - 24 | € 7,76 | € 3,88 |
| 25 + | € 7,01 | € 3,505 |
*prijsindicatie
- RS-stocknr.:
- 870-417
- Fabrikantnummer:
- C10-792426-023
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Tru-Loc | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | Amphenol Floating Mate Connectors | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 1000V dc | |
| Standards/Approvals | UL 4128 | |
| Maximum Wire Size mm² | 4mm² | |
| Gender | Male | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Tru-Loc | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With Amphenol Floating Mate Connectors | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 1000V dc | ||
Standards/Approvals UL 4128 | ||
Maximum Wire Size mm² 4mm² | ||
Gender Male | ||
- Land van herkomst:
- CN
The Amphenol Industrial connector provides reliable electrical connections is designed for high-performance applications, ensuring robust functionality under various environmental conditions.
Voltage rating of power is 1500VDC for enhanced performance
Current rating of power reaches 65A maximum for demanding applications
Temperature range between -40 to +125 °C allows for versatile usage
Constructed with crimp Terminal type for secure connections
Black colour finish ensures a sleek, professional appearance
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
