Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- RS-stocknr.:
- 870-440
- Fabrikantnummer:
- C10-781685-011
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,43
(excl. BTW)
€ 7,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,43 |
| 10 - 24 | € 5,92 |
| 25 + | € 5,34 |
*prijsindicatie
- RS-stocknr.:
- 870-440
- Fabrikantnummer:
- C10-781685-011
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Tru-Loc | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | Amphenol Floating Mate Connectors | |
| Contact Material | Copper Alloy | |
| Voltage | 1000V dc | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 4128 | |
| Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Tru-Loc | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With Amphenol Floating Mate Connectors | ||
Contact Material Copper Alloy | ||
Voltage 1000V dc | ||
Termination Type Crimp | ||
Standards/Approvals UL 4128 | ||
Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
- Land van herkomst:
- CN
The Amphenol Industrial pin contact ensures reliable connectivity within robust electrical systems, specifically is designed to accommodate high-power demands and harsh environments, making it Ideal for industrial applications.
Rugged design suitable for demanding environments
High reliability with Ag plating for superior conductivity
Supports crimping for secure Terminal connections
Compatible with multiple cable cross-sections for flexibility
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
