Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- RS-stocknr.:
- 870-444
- Fabrikantnummer:
- C10-781683-011
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,43
(excl. BTW)
€ 7,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 6,43 |
| 10 - 24 | € 5,92 |
| 25 + | € 5,34 |
*prijsindicatie
- RS-stocknr.:
- 870-444
- Fabrikantnummer:
- C10-781683-011
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Tru-Loc | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | Amphenol Floating Mate Connectors | |
| Contact Material | Copper Alloy | |
| Voltage | 1000V dc | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 4128 | |
| Maximum Wire Size mm² | 16mm² | |
| Gender | Male | |
| Size | 5.7mm | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Tru-Loc | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With Amphenol Floating Mate Connectors | ||
Contact Material Copper Alloy | ||
Voltage 1000V dc | ||
Termination Type Crimp | ||
Standards/Approvals UL 4128 | ||
Maximum Wire Size mm² 16mm² | ||
Gender Male | ||
Size 5.7mm | ||
- Land van herkomst:
- CN
The Amphenol Industrial floating socket contact provides secure and reliable connectivity for high-performance applications, ensuring optimal performance in demanding environments. is designed for use with specific power systems, this contact meets rigorous engineering standards.
Finger-proof Interface for enhanced safety during installation
Durable construction withstands rigorous conditions
Operational temperature range of -40 to +125 °C
Featuring crimp Terminal type for reliable connections
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood, 2+12
