Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- RS-stocknr.:
- 870-451
- Fabrikantnummer:
- C10-792426-013
- Fabrikant:
- Amphenol Industrial
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 8,44
(excl. BTW)
€ 10,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 - 9 | € 8,44 | € 4,22 |
| 10 - 24 | € 7,76 | € 3,88 |
| 25 + | € 7,01 | € 3,505 |
*prijsindicatie
- RS-stocknr.:
- 870-451
- Fabrikantnummer:
- C10-792426-013
- Fabrikant:
- Amphenol Industrial
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Amphenol Industrial | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | Tru-Loc | |
| Accessory Type | Contact | |
| Contact Plating | Silver Plated | |
| For Use With | Amphenol Floating Mate Connectors | |
| Contact Material | Copper Alloy | |
| Voltage | 1000V dc | |
| Termination Type | Crimp | |
| Standards/Approvals | UL 4128 | |
| Gender | Male | |
| Maximum Wire Size mm² | 10mm² | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Product Type Heavy Duty Power Connector Contact | ||
Series Tru-Loc | ||
Accessory Type Contact | ||
Contact Plating Silver Plated | ||
For Use With Amphenol Floating Mate Connectors | ||
Contact Material Copper Alloy | ||
Voltage 1000V dc | ||
Termination Type Crimp | ||
Standards/Approvals UL 4128 | ||
Gender Male | ||
Maximum Wire Size mm² 10mm² | ||
- Land van herkomst:
- CN
The Amphenol Industrial Floating Mate Connector serves as a high-reliability interconnect system is designed for power and signal applications in demanding environments, ensuring robust performance in various industrial applications.
Rated for a voltage of 1500VDC with a current capacity of 65A max
Utilises flammability-rated UL 94 V-0 materials for enhanced safety
Designed for operation across a temperature range of -40 to +125°C
Appropriate for use in harsh environments with a crimp Terminal type
Gerelateerde Links
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 6 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 4 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 10 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial 5.7mm Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
- Amphenol Industrial Tru-Loc Range Heavy Duty Power Connector Housings & Hood
