HARTING Han Contacts Male Crimp Contact, 10A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use with Heavy Duty

Subtotaal (1 verpakking van 100 eenheden)*

€ 160,10

(excl. BTW)

€ 193,70

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
100 +€ 1,601€ 160,10

*prijsindicatie

RS-stocknr.:
173-7513
Fabrikantnummer:
09150006301
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

Han Contacts

Current

10A

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Termination Type

Crimp

Standards/Approvals

CSA, UL, SEV, RoHS

Minimum Wire Size mm²

1.5mm²

Gender

Male

Maximum Wire Size mm²

1.5mm²

Land van herkomst:
DE

Han-Com®, Han D®, Han DD® and Han® E Crimp Contacts


A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool.

Features & Benefits


• The parallel action crimp tool offers optimal crimp quality and features a rotating locator. See stock number 114-7706.

• For service and small assembly, the service crimp tool is offered complete with locator. See stock number 313-6607.

Product Application Information


The Han-Com combination connectors are industrial connectors designed for providing power and signal contacts in one insulation body. The Han-Q Series are connector inserts with a compact design, while the Han D/DD/DDD series are connectors built for high pin count interconnect applications.

Han-Com® Signal & Power (Crimp and Screw)


These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier

Note

Han-Com® inserts have mixed power and signal formats. A typical identifier is ’4//2’ which means there are 4 power contacts and 2 signal contacts. The current rating is different for each type of contact within a particular insert.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.