TE Connectivity 8 x 27.5 mm T2410001160 Female Pin Contact Minimum Wire Size 4 mm² Maximum Wire Size 16 mm²
- RS-stocknr.:
- 287-4837
- Fabrikantnummer:
- T2410001160-000
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 2 eenheden)*
€ 3,53
(excl. BTW)
€ 4,272
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 306 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 8 | € 1,765 | € 3,53 |
| 10 - 18 | € 1,685 | € 3,37 |
| 20 + | € 1,61 | € 3,22 |
*prijsindicatie
- RS-stocknr.:
- 287-4837
- Fabrikantnummer:
- T2410001160-000
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | T2410001160 | |
| Accessory Type | Pin Contact | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Wire Size mm² | 4mm² | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 16mm² | |
| Gender | Female | |
| Size | 8 x 27.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Heavy Duty Power Connector Contact | ||
Series T2410001160 | ||
Accessory Type Pin Contact | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Wire Size mm² 4mm² | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 16mm² | ||
Gender Female | ||
Size 8 x 27.5 mm | ||
- Land van herkomst:
- FR
The TE Connectivity pin contact is designed with silver (Ag) contact mating area plating material, featuring locking spring contact retention.
Copper alloy contact base material
Operating temperature range -40 to 125 °C
Power and signal circuit application
Gerelateerde Links
- TE Connectivity 8 x 27.5 mm T2410001160 Female Pin Contact Minimum Wire Size 4 mm² Maximum Wire Size 16 mm²
- TE Connectivity M20 HDC Male Cable Gland Minimum Wire Size 7 mm² Maximum Wire Size 12 mm²
- TE Connectivity T20300310 Male Crimp Contact Minimum Wire Size 1.15 mm² Maximum Wire Size 2.5 mm² for use with Heavy
- TE Connectivity Contacts – 10A/16A Female Connector Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm²
- TE Connectivity Contacts – 10A/16A Male Connector Contact, 10A Minimum Wire Size 2.5 mm² Maximum Wire Size 2.5 mm² for
- TE Connectivity Contacts – 40A Male Connector Contact, 40A Minimum Wire Size 1.5 mm² Maximum Wire Size 1.5 mm² for use
- RS PRO Male 5A Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²
- RS PRO Male 10A Minimum Wire Size 0.14mm² Maximum Wire Size 0.34mm²