HARTING Han Ex Range Bulkhead Housing 2, 16B
- RS-stocknr.:
- 744-210
- Fabrikantnummer:
- 09365161301
- Fabrikant:
- HARTING
Subtotaal (1 zak van 10 eenheden)*
€ 664,32
(excl. BTW)
€ 803,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 664,32 | € 66,432 |
*prijsindicatie
- RS-stocknr.:
- 744-210
- Fabrikantnummer:
- 09365161301
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Locking Type | Double Lever | |
| Series | Han Ex | |
| Sub Type | Bulkhead Housing | |
| Product Type | Bulkhead Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Number of Levers | 2 | |
| For Use With | Han Ex Connector | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Locking Type Double Lever | ||
Series Han Ex | ||
Sub Type Bulkhead Housing | ||
Product Type Bulkhead Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Zinc Die Cast | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Number of Levers 2 | ||
For Use With Han Ex Connector | ||
- Land van herkomst:
- CN
The HARTING Bulkhead Mounted Housing is designed for use with Han Ex connectors, providing robust protection and secure mounting in various applications. Its Durable construction and IP65 rating ensure reliable performance in challenging environments.
Features & Benefits
Bulkhead mounted design allows for secure installation in tight spaces
Size 16 B accommodates a range of connector configurations
Double locking lever enhances connection security and stability
Stainless steel construction offers durability and corrosion resistance
Zinc die-cast material ensures strength and longevity
Powder-coated finish in RAL 5015 (sky blue) provides aesthetic appeal and additional protection
IP65 rating protects against dust and water ingress
NBR seal material ensures effective sealing against environmental factors
Compliant with IEC 60529 and IEC 61984 standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP65.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
What materials are used in the construction of this housing?
The housing is MADE of die-cast zinc with stainless steel components.
Gerelateerde Links
- HARTING Han Ex Range Bulkhead Housing 2, 16B
- HARTING Han HPR Range Bulkhead Housing, 16B
- HARTING Han EMC Range Bulkhead Housing, 16B
- HARTING Han HP Range Bulkhead Housing, 16B
- HARTING Han-INOX Range Housing (Bulkhead Mounting), 16B
- HARTING Han HPR Enlarged Range Bulkhead Housing, 16B
- HARTING Han HPR Compact Range Bulkhead Housing, 16B
- HARTING Han HPR Range Housing (Bulkhead Mounting), 16B
