HARTING Han Yellock Range Shell Housing
- RS-stocknr.:
- 746-735
- Fabrikantnummer:
- 11123001502
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 22,04
(excl. BTW)
€ 26,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 22,04 |
| 10 + | € 20,29 |
*prijsindicatie
- RS-stocknr.:
- 746-735
- Fabrikantnummer:
- 11123001502
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Series | Han Yellock | |
| Locking Type | Push Button | |
| Sub Type | Hood | |
| Product Type | Shell Housing | |
| Mount Type | Cable | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| For Use With | Han Yellock Connector | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series Han Yellock | ||
Locking Type Push Button | ||
Sub Type Hood | ||
Product Type Shell Housing | ||
Mount Type Cable | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
For Use With Han Yellock Connector | ||
- Land van herkomst:
- DE
The HARTING Han-Yellock side entry M32 is a robust Shell housing designed for use with Han Yellock connectors. It features a patented internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
Features & Benefits
High robustness due to internal locking mechanism enhances connection security
Two-part hood allows for flexible installation options
Earthed contacts PE can be crimped or terminated using Han Quick-Lock for versatile assembly
Protection cover retrofit on housing side provides additional safeguarding
IP65 and IP67 ratings ensure protection against dust and water ingress
Die-cast aluminium body material offers durability and resistance to environmental factors
Push button locking type simplifies the connection process
Compatible with three Han-Yellock modules for expanded functionality
Meets CE, RoHS, and UL 94 V-0 standards for compliance and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has an IP rating of IP65 and IP67.
What type of material is the body MADE from?
The body is MADE from die-cast aluminium.
Gerelateerde Links
- HARTING Han Yellock Range Shell Housing
- HARTING Han Yellock Range Housing
- HARTING Han Yellock Range Bulkhead Housing
- HARTING Han-Yellock Range Heavy Duty Power Connector Housing
- HARTING Han Yellock Range Surface Mount Housing
- HARTING Han-Yellock Range Surface Mount Housing
- HARTING Han-Yellock Range Heavy Duty Power Connector Housing, 10
- HARTING Han Yellock Range Hood
