- RS-stocknr.:
- 667-3660
- Fabrikantnummer:
- 10382200 + 1121310C
- Fabrikant:
- Epic Contact
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,07
(excl. BTW)
€ 15,81
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 13,07 |
10 - 24 | € 12,56 |
25 - 49 | € 12,02 |
50 + | € 11,49 |
- RS-stocknr.:
- 667-3660
- Fabrikantnummer:
- 10382200 + 1121310C
- Fabrikant:
- Epic Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
MC 5 Pole Module
Crimp termination
5 x MC 2.5 Machine contacts included
Rated voltage = 400V and current = 20A
5 x MC 2.5 Machine contacts included
Rated voltage = 400V and current = 20A
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 20A |
Gender | Male |
Series | MC 2.5, MCS |
Type | MC Module Kit |
Voltage Rating | 400 V |
Number of Contacts | 5 |