Lapp Insert, Crimp, 10A, H-DD 72 Male, 600V

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 53,60

(excl. BTW)

€ 64,86

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 9 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 53,60
10 +€ 49,32

*prijsindicatie

RS-stocknr.:
456-397
Fabrikantnummer:
10088500+11285200+53112040+79100400
Fabrikant:
Lapp
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lapp

Product Type

Insert

Current

10A

Series

H-DD 72

Termination Type

Crimp

Connector Gender

Male

Voltage

600V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DIN ISO 16016

Contact Material

Copper Alloy

Contact Plating

Gold Plated

Land van herkomst:
DE

LAPP H-DD 72 Series Insert, 10A Current, 600V Voltage - 10088500+11285200+53112040+79100400


This insert functions as a male crimp contact designed for electrical connector systems used in industrial automation and electronics. It provides a Compact conductive Interface intended for installations where a reliable current path and secure crimp termination are required, operating across a wide temperature range for demanding environments.

Features and Benefits:


• Copper alloy contacts deliver consistent electrical conduction
• Gold-plated contact surfaces reduce contact resistance
• Rated for 10A to support moderate current circuits
• Crimp termination enables secure field cable assembly
• Voltage capability of 600V for industrial distribution circuits
• Operating range −40 °C to +100 °C for varied ambient conditions

Applications


• Suitable for industrial automation control wiring
• Used with panel-mounted multipole connector inserts
• Ideal for electronic test rigs requiring reliable contacts
• Used for electrical assemblies in mechanical equipment
• Can be used for maintenance spares in production lines

What contact material ensures electrical continuity?


The contact element is manufactured from a copper alloy chosen for its conductive properties and mechanical stability under repeated mating cycles.

How does the plating affect performance?


Gold plating on the contact face provides low contact resistance and improved mating reliability in environments where oxidation could otherwise increase electrical loss.

What termination method is used for cable connection?


Connection to conductors is achieved by crimp termination, allowing mechanical retention and consistent electrical contact when executed with appropriate crimp tooling.

What thermal conditions can it tolerate in operation?


The contact module can operate continuously between −40 °C and +100 °C, accommodating both cold-start conditions and elevated-temperature installations.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.