HARTING Connector, Panel, Crimp, 5 Way, 16A, Han Push Pull Female, 690V
- RS-stocknr.:
- 738-675
- Fabrikantnummer:
- 09352320312
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 41,20
(excl. BTW)
€ 49,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 41,20 |
| 10 + | € 37,91 |
*prijsindicatie
- RS-stocknr.:
- 738-675
- Fabrikantnummer:
- 09352320312
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 5 | |
| Current | 16A | |
| Series | Han Push Pull | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Mount Type | Panel | |
| Voltage | 690V | |
| Thread Size | M28 | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65, IP67 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 5 | ||
Current 16A | ||
Series Han Push Pull | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Mount Type Panel | ||
Voltage 690V | ||
Thread Size M28 | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65, IP67 | ||
Contact Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
- Land van herkomst:
- DE
The HARTING Han PP PFT metal circular QL power connector is designed for reliable electrical connections in various industrial applications. Its Compact and space-saving design enhances installation efficiency while ensuring touch-proof safety and robust performance.
Features & Benefits
HARTING PushPull technology enables quick and secure connections
Compact, space-saving design optimises installation space
Touch-proof design enhances user safety during operation
Panel feed-through: male configuration allows for versatile mounting options
Crimp termination ensures reliable and Durable connections
Han-Quick Lock termination technology simplifies installation and maintenance
Four times coding without contact loss improves connection reliability
Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 690 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 16 A.
Is this product resistant to vibration or mechanical stress?
Yes, this product meets various standards for durability and mechanical resistance.
Gerelateerde Links
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
- HARTING Power Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Crimp 16A 690V
- HARTING Power Connector 16A 690V
- HARTING Power Connector 5 Way Han Push Pull (V14) Female, 690V
- HARTING Heavy Duty Power Connector Han-Quick Lock 16A 690V
