HARTING Connector, Panel, Crimp, 5 Way, 16A, Han Push Pull Male, 690V

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 54,16

(excl. BTW)

€ 65,53

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 54,16

*prijsindicatie

RS-stocknr.:
744-204
Fabrikantnummer:
09352320401
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

5

Product Type

Connector

Current

16A

Series

Han Push Pull

Termination Type

Crimp

Connector Gender

Male

Mount Type

Panel

Voltage

690V

Number of Rows

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

70°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Silver

Land van herkomst:
RO
The HARTING Han PushPull Power 4/0-F Metal QL is a male connector designed for reliable electrical connections in various industrial applications. Its Compact design and Advanced termination technology facilitate easy installation and ensure secure connections, enhancing overall system performance.

Features & Benefits


HARTING PushPull technology provides secure and quick connections

Compact, space-saving design optimises installation space

Touch-proof design enhances user safety during operation

Panel feed-through: male configuration allows for versatile mounting options

Crimp termination ensures reliable electrical connections

Han-Quick Lock termination technology enables field assembly without special tools

Four times coding without contact loss simplifies installation and maintenance

Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 690 V.

What is the maximum current this component can handle?


This connector can handle a maximum current of 16 A.

Is this product resistant to vibration or mechanical stress?


Yes, this product meets various standards for durability and mechanical stress resistance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.