HARTING Power Connector, Panel Mount, Crimp, 5 Way, 16A, Han Push Pull Female, 690V
- RS-stocknr.:
- 745-972
- Fabrikantnummer:
- 09352310312
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 29,29
(excl. BTW)
€ 35,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 29,29 |
| 10 + | € 26,95 |
*prijsindicatie
- RS-stocknr.:
- 745-972
- Fabrikantnummer:
- 09352310312
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Number of Contacts | 5 | |
| Product Type | Power Connector | |
| Current | 16A | |
| Series | Han Push Pull | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Mount Type | Panel Mount | |
| Voltage | 690V | |
| Thread Size | M28 | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 5 | ||
Product Type Power Connector | ||
Current 16A | ||
Series Han Push Pull | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Mount Type Panel Mount | ||
Voltage 690V | ||
Thread Size M28 | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Silver | ||
- Land van herkomst:
- DE
The HARTING Han PP PFT metal circular crimp power connector is designed for reliable electrical connections in various industrial applications. Its Compact and space-saving design enhances installation efficiency while ensuring touch-proof safety and robust performance.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
Compact, space-saving design optimises installation space in control panels
Touch-proof design ensures user safety during operation
Panel feed-through: male configuration allows for versatile mounting options
Crimp termination provides secure and efficient electrical connections
Han-Quick Lock termination technology simplifies installation and maintenance
Four times coding without contact loss ensures consistent performance
Larger termination cross section accommodates conductors from 0.25 to 1.5 mm²
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 690 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 16 A.
Is this product resistant to vibration or mechanical stress?
Yes, this product meets various standards for durability and mechanical resistance.
Gerelateerde Links
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Power Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Crimp 16A 690V
- HARTING Power Connector 16A 690V
- HARTING Power Connector 5 Way Han Push Pull (V14) Female, 690V
- HARTING Heavy Duty Power Connector Han-Quick Lock 16A 690V