HARTING Power Connector, 5 Way, 16A, Han Push Pull Male, 690V
- RS-stocknr.:
- 751-856
- Fabrikantnummer:
- 09352340421
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 31,78
(excl. BTW)
€ 38,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 31,78 |
| 10 + | € 29,24 |
*prijsindicatie
- RS-stocknr.:
- 751-856
- Fabrikantnummer:
- 09352340421
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Power Connector | |
| Number of Contacts | 5 | |
| Current | 16A | |
| Series | Han Push Pull | |
| Connector Gender | Male | |
| Voltage | 690V | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Orientation | Straight | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Power Connector | ||
Number of Contacts 5 | ||
Current 16A | ||
Series Han Push Pull | ||
Connector Gender Male | ||
Voltage 690V | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Orientation Straight | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO
The HARTING Han PushPull Power 4/0 F QL 1.5mm is a robust connector designed for reliable electrical connections in various industrial applications. It features a Compact design and is suitable for environments requiring high durability and protection against dust and moisture.
Features & Benefits
HARTING PushPull technology ensures secure and quick connections
Compact, space-saving design optimises installation space
Touch-proof design enhances user safety during operation
Cable side: female configuration allows for versatile connectivity
Crimp termination provides reliable and efficient electrical connections
Han-Quick Lock termination technology simplifies assembly
Field-assembly without special tools reduces installation time
4 times coding without contact loss maintains connection integrity
Larger termination cross section accommodates conductors from 0.25 - 1.5 mm²
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 690 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 16 A.
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Gerelateerde Links
- HARTING Power Connector 5 Way Han Push Pull Male, 690V
- HARTING Power Connector 5 Way Han Push Pull (V14) Female, 690V
- HARTING Heavy Duty Power Connector Han-Quick Lock 16A 690V
- HARTING Power Connector Crimp 16A 690V
- HARTING Power Connector Screw 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Connector Crimp 16A 690V
- HARTING Heavy Duty Power Connector Screw 16A 690V