- RS-stocknr.:
- 173-7614
- Fabrikantnummer:
- 09200042733
- Fabrikant:
- HARTING
- RS-stocknr.:
- 173-7614
- Fabrikantnummer:
- 09200042733
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
Productomschrijving
Han 4A Quick Lock HARAX Inserts
Male and female Harting-Han 4A quick lock inserts with quick lock HARAX termination suitable for wire sizes 20-14 AWG.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han A |
Type | Quick Lock Insert |
Termination Method | Quick Lock |
Number of Rows | 2 |
Voltage Rating | 600 V |
Number of Contacts | 4 |
Series Number | 92000 |
Body Orientation | Straight |