- RS-stocknr.:
- 175-1293
- Fabrikantnummer:
- 19300160292
- Fabrikant:
- HARTING
- RS-stocknr.:
- 175-1293
- Fabrikantnummer:
- 19300160292
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
HARTING Hood
The HARTING Han B series surface mount aluminium die-cast hood has a thread size of M32x2. This hood uses a screw termination and has a side entry body orientation.
Features and Benefits
Limiting temperature ranges between -40°C and 125°C
Applications
Automobile
Mechanical engineering
Mechanical engineering
Certifications
CSA-C22.2
IP65 rated
UL 1977 ECBT2. E235076
IP65 rated
UL 1977 ECBT2. E235076
Specificaties
Kenmerk | Waarde |
---|---|
Type | Base |
Series | Han B |
Thread Size | M32 x 2 |
Mounting Type | Surface Mount |
Size | 16B |
Manufacturer Size Code | 16B |
Body Orientation | Side Entry |
IP Rating | IP65 |
Termination Method | Screw |