- RS-stocknr.:
- 188-1468
- Fabrikantnummer:
- 09100032706
- Fabrikant:
- HARTING
- RS-stocknr.:
- 188-1468
- Fabrikantnummer:
- 09100032706
- Fabrikant:
- HARTING
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Inserts, Screw termination, Female, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, Conductor cross-section: 0.75 ... 1.5mm², Copper alloy, Silver plated, Single locking lever
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 10A |
Gender | Female |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Screw |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 230 V, 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |
Contact Plating | Silver Plated |
Contact Material | Copper Alloy |