HE Series size 8 Panel Base

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

HE Through Panel Housings

Bases made from aluminium alloy casting and in top entry only.,Supplied with panel sealing gaskets.

Approvals

UL listed, CSA certified, SEV

//media.rs-online.com/t_line/L300395-01.gif

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating 380V/450Vdc according to VDE0110
  600V according to UL and CSA
Current rating 16A according to CDE0110
  20A according to UL
Test voltage Urms 3kV
Insulation resistance ≤1010Ω
Temperature range -40°C to +125°C
Cable acceptance 0.5 - 2.5mm2
Moulding material Thermoplastic glass fibre reinforced
Contact material Copper alloy
Contact plating Hard silver plated
Specificaties
Kenmerk Waarde
Type Panel Base
Series HE
Manufacturer Size Code 8
11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
11 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
27,17
(excl. BTW)
32,88
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 27,17
10 - 24
€ 26,09
25 - 49
€ 25,01
50 +
€ 23,92