- RS-stocknr.:
- 512-5362
- Fabrikantnummer:
- 09120063141
- Fabrikant:
- HARTING
- RS-stocknr.:
- 512-5362
- Fabrikantnummer:
- 09120063141
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han Q 4/0 Han compact, 4 + 2 contacts + PE
Han Q male and female inserts for receiving crimping contacts: 4 + 2-poles + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 40A |
Gender | Female |
Series | Han Q |
Type | Connector Insert |
Number of Rows | 3 |
Voltage Rating | 690 V |
IP Rating | IP65 |
Number of Contacts | 7 |
Body Orientation | Straight |