- RS-stocknr.:
- 742-2719
- Fabrikantnummer:
- 19410060522
- Fabrikant:
- HARTING
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 15,66
(excl. BTW)
€ 18,95
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 15,66 |
- RS-stocknr.:
- 742-2719
- Fabrikantnummer:
- 19410060522
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Han Eco Hoods and Housings
Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.
Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65
Note
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Han-Eco |
Type | Connector Hood |
Thread Size | M32 |
Manufacturer Size Code | 6 B |
Body Orientation | Side Entry |
IP Rating | IP65 |
- RS-stocknr.:
- 742-2719
- Fabrikantnummer:
- 19410060522
- Fabrikant:
- HARTING