- RS-stocknr.:
- 844-3253
- Fabrikantnummer:
- 19300101441
- Fabrikant:
- HARTING
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
22 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 23,13
(excl. BTW)
€ 27,99
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 23,13 |
10 - 24 | € 22,39 |
25 - 49 | € 21,76 |
50 + | € 21,11 |
- RS-stocknr.:
- 844-3253
- Fabrikantnummer:
- 19300101441
- Fabrikant:
- HARTING
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Connector Hood |
Series | Han B |
Thread Size | M25 |
Manufacturer Size Code | 10 B |
Body Orientation | Top Entry |
IP Rating | IP65 |
Series Number | 1930 |
- RS-stocknr.:
- 844-3253
- Fabrikantnummer:
- 19300101441
- Fabrikant:
- HARTING