- RS-stocknr.:
- 252-1581
- Fabrikantnummer:
- TSHIRKRYPT1ONM
- Fabrikant:
- T2S
- RS-stocknr.:
- 252-1581
- Fabrikantnummer:
- TSHIRKRYPT1ONM
- Fabrikant:
- T2S
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The T2S Krypton tee-shirts are solar UV protective tee-shirts with short sleeves arm wristband. It is designed with a V neck in the mesh of the tee-shirt and Hem at bottom of tee-shirt. It offers contrasting insets on shoulders and bottom of tee-shirt. It has two heat transferred microbeads retroreflective strips of 7,5 cm (S), 7 cm (M,L) or 6 cm (XL, 2XL, 3XL) around the body. It has a Silkscreen composition label for maximum comfort for the wearer.
Made from 100% polyester nittex ultra light knitted mesh and 100% polyester air flow mesh fabric
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 13758-2 (2003) + A1 (2006) for solar UV radiation protection apparel
Specificaties
Kenmerk | Waarde |
---|---|
Colour | Orange |
Sleeve Type | Short |
Size UK | M |
Size EUR | M |
Gender | Unisex |
Fitting | Ungendered |
Series | Krypton |