Preventa XCS Safety Hinge Switch, NO/NC, PG11

Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

XCSPL Safety Hinge Switch

Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.

Head can be oriented in 4 directions
Dimensions: H 60 x W 30 x D 30mm
Operating Temperature -25 to 70°C

Standards

EN60947-5-1

Hinge Switch

Specificaties
Kenmerk Waarde
Range Preventa
Series XCS
Lock Style Hinge
Normal State Configuration NO/NC
Maximum Current 6 A
Maximum AC Voltage 240V
Maximum DC Voltage 250V
Number of Cable Entries 1
Size of Cable Entries PG11
Conduit Entry PG11
Shaft Length 72.5mm
Trigger Angle Range
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
47,10
(excl. BTW)
56,99
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 47,10
10 - 14
€ 45,18
15 +
€ 43,24
Related Products
Insulation encapsulatedPivot lever actuationFor mounting on hinge axesFor ...
Description:
Insulation encapsulatedPivot lever actuationFor mounting on hinge axesFor monitoring rotatable and pivotable safety equipmentSwitch casing in accordance with EN 50047Protection rating IP 65.
E 90 series fuse-disconnectors are designed for connecting ...
Description:
E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact ...
The Bernstein AG A3 hinged actuator with dust ...
Description:
The Bernstein AG A3 hinged actuator with dust cap is used for applications with a minimum actuating radius of 400mm and where the hole of the actuator must be protected from fine dust. On actuation, the switching element and actuator ...
The GSX Series Explosion-Proof Safety Switches combine explosion-proof ...
Description:
The GSX Series Explosion-Proof Safety Switches combine explosion-proof housing and engineering expertise. The positive break feature is designed to provide a safe failure mode, ensuring the machine will not start, and therefore supporting a safer work environment. The GSX Series ...