Straight Male Hose Coupling Coupling Insert - Valved, Free Floating Mount, PP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Coupling Insert In-Line Hose Barb

CPC NS4 Non Spill Couplings

These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.

Non-spill valves built-in. Designed to cut off fluid supply on disconnection
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable

Specificaties
Kenmerk Waarde
Hose Inner Diameter 1/4in
Coupling Connector Type Coupling Insert - Valved, Free Floating Mount
Body Material PP
Coupling Gender Male
Coupling Connector Direction Straight
Series NS4
Maximum Working Pressure 8.3 bar
12 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
15,40
(excl. BTW)
18,63
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 15,40
5 - 9
€ 14,76
10 +
€ 14,42
Related Products
These hose connectors can be fitted quickly and ...
Description:
These hose connectors can be fitted quickly and simply by pushing the hose directly onto the connecting parts. The ribbing of the end connectors enables the hose to sit securely. Acetal Resin, non toxic, tough, lightweight, good impact and wear ...
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated ...
Description:
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance. Coupling halves connected by pushing together, an audible click indicates secure connectionDisconnection is by pushbutton, with accidental disconnection prevented by the shroud around the ...
Straight through 1/4 in, flow couplings providing strength ...
Description:
Straight through 1/4 in, flow couplings providing strength and general chemical compatibilityApplications include: water filters, drain lines, cooling lines, laboratory tubing and lubricant lines.
Rugged metallic material excellent for higher pressures, commonly ...
Description:
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications. Options are 1/8in. and 1/4in. nominal flow coupling bodies and insertsNot interchangeable between sizes Coupling halves connected by simply pushing ...