Analog Devices ADP196ACBZ-R7, 1-Channel, Ground Fault Circuit Interrupter, 1.8 V 6-Pin, WLCSP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TH
Productomschrijving

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Specificaties
Kenmerk Waarde
Typical Operating Supply Voltage 1.8 V
Number of Channels 1
External FET N-Channel
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 6
Dimensions 1.5 x 1 x 0.38mm
Height 0.38mm
Length 1.5mm
Width 1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-03-2021, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 3000)
0,828
(excl. BTW)
1,002
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
€ 0,828
€ 2.484,00
*prijsindicatie
Related Products
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...