Honeywell Hour Counter, 6 digits, Spade Terminal Connection, 264 V ac

  • RS-stocknr. 820-8429
  • Fabrikantnummer 28101-20
  • Fabrikant Honeywell
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MX
Productomschrijving

Honeywell 28100 Series Hour Meters

The 28100 series hour meters operates on a wide range of voltages and frequencies unlike most other devices. Being able to operate each device with an input voltage between 90 and 264 Vac on either 50 or 60 Hz makes these units extremely versatile and suitable for many applications. They carry CSA, UL and CE approval and are IP65 (front) and IP40 (rear) rated.

Possible Applications
Infotech, surtran, industrial, medical, marine

Records time 0 to 99,999.9 hours
Accuracy to ±0.02 %
CSA, UL, CE approvals
1/4 inch blade terminals

Specificaties
Kenmerk Waarde
Connection Type Spade Terminal
Input Type Voltage
Count Capacity 99999.9
Maximum Count Frequency 60Hz
Reset Method Automatic
Supply Voltage 264 V ac
Number of Digits 6
Count Direction Up
Display Range 0 → 99999.9 h
Digit Height 3 mm
Series 28100
Maximum Operating Temperature +85°C
Mounting Type Panel Mount
Measurement Range 0 → 99999.9h
Minimum Operating Temperature -40°C
10 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
55,67
(excl. BTW)
67,36
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 55,67
5 - 9
€ 53,44
10 +
€ 51,77
Related Products
Centre hole ferrite ring magnet with a high ...
Description:
Centre hole ferrite ring magnet with a high resistance to de-magnetisationIdeal for actuating totalising counter (stock no 260-375 ) at a distance of 15mmSuitable for reed relays, reed proximity switches and hall effect IC switchesOther uses include its incorporation in ...
Description:
All meters have an accuracy of ±0.1% ( ± 1 count). Applications: 4-20mA input, input dividers, current measurement, gain and offset control potentiometerThe printed circuit includes the tracks and printing, but is supplied without components whose values depend on the ...
Applications: 4-20mA input, input dividers, current measurement, gain ...
Description:
Applications: 4-20mA input, input dividers, current measurement, gain and offset control potentiometerThe printed circuit includes the tracks and printing, but is supplied without components whose values depend on the type of applicationSuitable for use with DMS-20PC.
Electrical connections via 6mm tag terminalsAccuracy classes BS89; ...
Description:
Electrical connections via 6mm tag terminalsAccuracy classes BS89; IEC51 and EN60051Operating temperature range –25 to +55°C Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mmRear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mmFixing ...