Elesa Hydraulic Breather Cap 54201-EX, G 3/4" , 42mm diameter

  • RS-stocknr. 153-3757
  • Fabrikantnummer 54201-EX
  • Fabrikant Elesa
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

SFP-EX breather caps come complete with splash guard device (ELESA original design) that prevents oil loss and are particularly suitable for use where oil is violently agitated and could be splashed against breather cap.

Specificaties
Kenmerk Waarde
Filtration Size 40µ
Connection Thread G 3/4
Cap Diameter 42mm
Colour Black, Orange
Cap Material Technopolymer
Finish Semi Matte
Maximum Operating Temperature +80°C
Thread Size 0.75in
Thread Standard G
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-10-2019, met een levertijd van 2 à 3 werkdagen.
Prijs 1 Bag of 10
111,24
(excl. BTW)
134,60
(incl. BTW)
Bag(s)
Per zak
Per stuk*
1 +
€ 111,24
€ 11,124
*prijsindicatie
Related Products
Cap allows the movement of air through the ...
Description:
Cap allows the movement of air through the cap filter element, thus preventing dust from being drawn into the reservoir as the fluid level fluctuates. • Suitable for use with mineral oils• Maximum flow rate 455 L/min• 70 μm filter• ...
The IP65 rated range of moulded, non-corrodible, glass ...
Description:
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions. • Mouldings in glass filled nylon ...
The IP65 rated range of moulded, non-corrodible, glass ...
Description:
The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions. • Mouldings in glass filled nylon ...
These screw-on type air breathers from Parker combine ...
Description:
These screw-on type air breathers from Parker combine strength with a lightweight design. • Moulded in non-corrodible glass filled nylon• Expanded polyurethane foam filtration element• Nitrile seals• -30°C to 90°C working temperature• G1/2 or G3/4 thread• 0.2Kg breather weight• ...