Elesa Hydraulic Breather Cap 54211-EX, G 3/4" , 42mm diameter

  • RS-stocknr. 153-3758
  • Fabrikantnummer 54211-EX
  • Fabrikant Elesa
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

SFP+a-EX breather caps come complete with splash guard device (ELESA original design) that prevents oil loss and are particularly suitable for use where oil is violently agitated and could be splashed against breather cap.

Specificaties
Kenmerk Waarde
Filtration Size 40µ
Connection Thread G 3/4
Cap Diameter 42mm
Colour Black, Orange
Cap Material Technopolymer
Finish Semi Matte
Maximum Operating Temperature +80°C
Thread Size 0.75in
Thread Standard G
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service