Parker Zinc Plated Steel Hydraulic Non-Return Valve RHDIR3/4CF, G 3/4, 8m/s

  • RS-stocknr. 727-878
  • Fabrikantnummer RHDIR3/4CF
  • Fabrikant Parker
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

BSP Non-Return Valves

Non return check valves that can be used in various applications up to a pressure of 400 bar and have a cracking pressure of 1 bar. Manufactured from zinc plated steel and use poppet check valve that is damped to provide controlled and smooth opening.

Features and Benefits

Proven reliability
Sealing achieved by using 90° cone
Shock absorbing and muffled opening
Nitrile seals
BSP Parallel threaded female connection

Applications

Parker RHD non return valves are suitable for general hydraulic applications in a variety of industry sectors including, Automotive, Energy, Environment, Industrial, Oil and Gas, Power Generation, Process, Transportation and Water.

//media.rs-online.com/t_line/L727840-02.gif
Specificaties
Kenmerk Waarde
Manufacturer Series L3
Connection Port Thread G 3/4
Maximum Flow Rate 8m/s
Body Material Zinc Plated Steel
Seal Material Nitrile Rubber
Maximum Operating Pressure 250 bar
Thread Standard G
Thread Size 3/4in
Minimum Operating Temperature -35°C
Maximum Operating Temperature +100°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service